Informations produit
Aperçu du produit
The 844USB is a small, fast and powerful USB interfaced programmer of all kinds of programmable devices. Using build in ISP connector the programmer is able to program ISP capable chips in circuit. It has design, which allows easily add new devices to the device list. The 844USB is next member of new generation of Windows based universal programmers. Programmer is built to meet the demands of the development labs and field engineers to universal, but portable programmer. The 844USB has 40 powerful TTL pin drivers provide H/L/pull up/pull down and read capability for each pin of socket. Advanced pin drivers incorporate high quality high speed circuitry to deliver signals without overshoot or ground bounce for all supported devices. Pin drivers operate down to 1.8V.
- Provides very fast programming due to high speed FPGA driven hardware and USB 2.0 full speed port
- Interfaces with the IBM PC Pentium compatible or higher, portable or desktop PCs through USB port
- Performs device insertion test (wrong device position in socket)
- Contact check (poor contact pin to socket) before it programs each device
- Rich featured auto increment function
- Easy to use control program, Windows 2000/XP/Vista/Windows7 compatible
- 40 pin DIL ZIF (Zero Insertion Force) socket accepts both 300/600 mil devices up to 40pins
- EPROM Programmer and Device Programmer up to 40pins
- Small, fast and powerful programmer
- In circuit serial programming (ISP) capability
Applications
Embedded Design & Development
Spécifications techniques
-
USB 2.0 / 1.1 Interface, Windows 95/98/Me/NT/2000/XP Compatible
No SVHC (19-Jan-2021)
USB Cable, LPT Cable, Power Supply, ISP Cable, Software CD & User Manual
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit