Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 3 997,300 $ |
Informations produit
Aperçu du produit
DML202 is a DML series modular programmable DC electronic load in a compact bench form factor. In addition to constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW) operating modes, the DML Series features fast transient operation and sweep modes for dynamic load conditions. The intuitive front panel interface offers independent control of each module to quickly adjust key parameters—such as voltage, current, slew rate, and pulse width. Instrument settings and test configurations can be saved directly to internal memory for quick recall. Comprehensive built-in protections and automatic power-on self-test ensure stable and reliable operation. The DML Series is equipped with LAN, USB (USBTMC-compliant), RS232, and GPIB interfaces, all supporting the SCPI command protocol for remote communication and control.
- 80V, 20A, 200W rated
- Features OCP, OVP, OPP, OTP, UVP and reverse polarity protections
- Analog current control and monitoring
- Transient mode up to 25kHz in CC mode
- Configurable battery discharge test
- List mode (sequence mode) - minimum 20 μs step width with 100 user programmable steps
- 16-bit voltage and current measurement system providing high resolution of 0.1mV and 0.01mA
- Remote sense to compensate for voltage drop
- LabVIEWTM drivers and operating software included
- 4U form factor, dimension is 3.4" x 5.6" x 21.7" (85 x 142 x 550mm)
Contenu
Programmable DC electronic load, Spade lug to alligator clip leads, 2mm banana plug to alligator clip leads, Certificate of calibration, Test report.
Spécifications techniques
DML Series
Programmable
80V
3 Years
200W
0V
20A
No SVHC (07-Nov-2024)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit