
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 25 060,000 $ |
Informations produit
Aperçu du produit
HPS20K1500 is a 1500V / 13.4A / 20KW HPS series programmable DC power supply. It provides 20KW of clean output power and high efficiency in a compact 3U form factor. The 5-inch touchscreen offers intuitive control while displaying both set and measured values including simulated internal resistance. The script function enables the power supply to output a sequence of user-defined voltage/current steps based on a set of written commands. Additionally, built-in protection features including under voltage protection help prevent damage to the power supply and the device under test. Adjustable voltage/current slew rates and configurable output on/off timer functions enhance user control. LabVIEW drivers are provided to simplify instrument control from a PC. Output voltage and current can be logged directly to a USB flash drive.
- 3-phase 208VAC input rating, efficiency up to 94%
- Built-in voltage and current measurement, configurable voltage and current rise time
- Host/server mode provides up to 160KW of output power with 8 units connected in parallel
- Galvanically isolated analog control and monitoring interface
- OVP, OCP, OPP, UVP (under voltage protection), and key lock function
- Fast transient response time is greater than 3ms
- Thermostatically-controlled fans help minimize noise
- Simulate the output of photovoltaic arrays
- Remote sense to compensate for voltage drop, datalogging directly to a USB flash drive
- Output on/off timer, RS232 and LAN interfaces
Contenu
DC power supply, Test report, Certificate of calibration.
Spécifications techniques
1Outputs
Programmable
1.5kV
HPS Series
20kW
0V
13.4A
No SVHC (07-Nov-2024)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit
