RFM3004-GPIB
RF Power Meter, 50MHz to 40GHz, -40dBm to +20dBm, 100000 readings / second, RFM3000 Series

| Fabricant | B&K PRECISION |
|---|---|
| Réf. Fabricant | RFM3004-GPIBCopie |
| Délai d’approvisionnement standard du fabricant | 8 semaines |
| Code Commande | 54AJ9614 |
| Gamme de produit | RFM3000 Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 14 553,000 $ |
Informations produit
| Fabricant | B&K PRECISION |
|---|---|
| Réf. Fabricant | RFM3004-GPIBCopie |
| Délai d’approvisionnement standard du fabricant | 8 semaines |
| Code Commande | 54AJ9614 |
| Gamme de produit | RFM3000 Series |
| Fiche technique | |
| Test Frequency Range | 50MHz to 40GHz |
| Power Measuring Range | -40dBm to +20dBm |
| Measurement Speed | 100000 readings / second |
| Product Range | RFM3000 Series |
| SVHC | No SVHC (07-Nov-2024) |
Aperçu du produit
RFM3000 series RF power meters work in combination with B&K Precision's RFP3000 series of USB RF peak power sensors to extend their capabilities and eliminate the need for a remote computer. This benchtop solution supports capturing, displaying and analysing peak and average RF power in both the time and statistical domains through an intuitive, multi-touch touchscreen display. Two on-screen markers can be dragged over a waveform for greater measurement details. A selection of useful trigger options and channel synchronization settings provide the perfect tool set for working with multiple channel measurements. It features 5inch WVGA multi-touch display with intuitive graphical user interface. It has a dimensions (excluding connectors) (H x W x D) 3.5" x 8.3" x 11.2" (89 x 211 x 284mm).
- RF power meter with 4 active channels and GPIB
- Capture/display/analyse peak and average power
- Independent or synchronous multi-channel measurements
- Trigger synchronization
- Test source for sensor verification
- Display 16 common power measurements
- Ethernet:10/100/1000 BaseT; HiSLIP
- Supports SCPI-1999.0
- HDMI output for mirror display
- Sensors can be used as standalone instruments
Contenu
RF power meter, Power cord.
Spécifications techniques
| Test Frequency Range | 50MHz to 40GHz |
|---|---|
| Measurement Speed | 100000 readings / second |
| SVHC | No SVHC (07-Nov-2024) |
| Power Measuring Range | -40dBm to +20dBm |
|---|---|
| Product Range | RFM3000 Series |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Y-Ex RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (07-Nov-2024) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |