Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 149,070 $ |
Informations produit
Aperçu du produit
QS186LEQ8 is a QS18 series WORLD-BEAM Class 1 laser emitter. Self-contained Class 1 modulated visible laser diode emitter permits higher gain than LEDs and extended range in opposed-mode sensing systems. Narrow effective beam provides small-object detection and precise position control. Bright spot and multiple shapes provide great visual marking of objects. 10VDC to 30V dc operation; third wire extinguishes laser light when connected to +V correct dc.
- Small spot laser shape, IP67 IP rating, visible red laser sensing beam
- DC power, opposed sensing beam, rectangular w/M18 mount housing style
- ABS primary housing material, 30000mm maximum sensing distance
- 4-pin M12 integral QD connection, 250ms delay at power-up
- 18mm barrel diameter, quick disconnect, protected against reverse polarity
- Operating temperature range from -10°C to 50°C
Avertissements
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Spécifications techniques
Photoelectric Sensor
Opposed Emitter
-
10VDC
650nm Red Laser
IP67
50°C
30m
-
4 Pin M12 Integral Quick Disconnect Connector
30VDC
-
-10°C
No SVHC (15-Jan-2018)
Documents techniques (2)
Produits de remplacement pour QS186LEQ8
1 produit trouvé
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit