Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLP14-1190P88Copy
Newark Part No.70AC7602
Product RangeLS Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5,217.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5,217.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLP14-1190P88Copy
Newark Part No.70AC7602
Product RangeLS Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height1190mm
Sensing Range Max12m
IP RatingIP65, IP67
Approvals / Standards-
Beam Spacing14mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SLLP14-1190P88
8 Products Found
Product Overview
- Safety light curtain
- 0.55inch resolution, 40ft range, IP65, IP67 IP rating
- 24VDC maximum supply voltage
- Aluminum primary housing material, black anodized housing finish
- 24VDC at 0.5A each OSSD rating, 123mA typical supply current
- Dimensions (W x D) is 1.417 x 1.77inch, overall length is 46.96inch
- Operating temperature range from -20 to +55°C; RH 95%
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1190mm
IP Rating
IP65, IP67
Beam Spacing
14mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
Approvals / Standards
-
Control Output Type
-
Product Range
LS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate