Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 294,000 $ |
Informations produit
Aperçu du produit
The SME312LPCQD is a retroreflective polarized Fiber Optic Sensor with NPN and PNP bipolar output. The MINI-BEAM SME312 expert series 53711 microprocessor-based TEACH mode photoelectric sensor features easy push-button programming automatically adjusts sensitivity to optimal setting. Easy output programming eliminates the need for light or dark operate selection. Separate TEACH input allows remote programming by an external device, such as a switch or a process controller. LED status indications for received signal strength (using Banner's AID™ function), power ON and output state. Green stability indicator flashes when received signal level approaches the switching threshold, also indicates power ON. The Rectangular thermoplastic housing is encapsulated with M18 barrel.
- Quick-disconnect connector
- Light/dark operation
- Fast, 500microsecond (0.5millisecond) output response
- IP67 Protection rating
Applications
Sensing & Instrumentation
Spécifications techniques
Photoelectric Sensor
Polarized Retroreflective
-
10VDC
650nm Red LED
IP67
70°C
1m
NPN Open Collector / PNP
5 Pin M12 Connector
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Documents techniques (2)
Produits de remplacement pour SME312LPCQD
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit