2. Cable, Wire & Cable Assemblies
                                                                                                3. Networking Cable
                                                                                                Imprimer la page

                                                                                                1624R 0061000

                                                                                                Networking Cable, DataTwist, Shielded, Cat5, 24 AWG, 1000 ft, 304.8 m

                                                                                                BELDEN
                                                                                                BELDEN 1624R 0061000
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantBELDEN
                                                                                                Réf. Fabricant1624R 0061000
                                                                                                Code Commande88F5048
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Available to Order by Phone
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                Informations produit

                                                                                                BELDEN
                                                                                                FabricantBELDEN
                                                                                                Réf. Fabricant1624R 0061000
                                                                                                Code Commande88F5048
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Cable ShieldingShielded
                                                                                                LAN CategoryCat5
                                                                                                Wire Gauge24AWG
                                                                                                Conductor Area CSA-
                                                                                                Reel Length (Imperial)1000ft
                                                                                                Reel Length (Metric)304.8m
                                                                                                No. of Pairs4 Pair
                                                                                                Jacket ColorBlue
                                                                                                No. of Max Strands x Strand SizeSolid
                                                                                                Voltage Rating300V
                                                                                                Jacket MaterialPVC
                                                                                                Conductor MaterialCopper
                                                                                                External Diameter6.604mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Aperçu du produit

                                                                                                The 1624R 0061000 is a 4-pair 1000ft Shielded Cable with 24AWG solid bare copper conductors and polyolefin insulation. This CAT5 (100MHz) riser-CMR non-bonded pair premise horizontal ScTP multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield and blue PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.

                                                                                                • 25lbs Maximum recommended pulling tension
                                                                                                • 15pF/m Nominal mutual capacitance
                                                                                                • 67% Nominal velocity of propagation
                                                                                                • 9.38Ω/km at 20°C Nominal conductor DC resistance (DCR)
                                                                                                • -20 to 75°C Operating temperature range

                                                                                                Applications

                                                                                                Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

                                                                                                Spécifications techniques

                                                                                                Cable Shielding

                                                                                                Shielded

                                                                                                Wire Gauge

                                                                                                24AWG

                                                                                                Reel Length (Imperial)

                                                                                                1000ft

                                                                                                No. of Pairs

                                                                                                4 Pair

                                                                                                No. of Max Strands x Strand Size

                                                                                                Solid

                                                                                                Jacket Material

                                                                                                PVC

                                                                                                External Diameter

                                                                                                6.604mm

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                LAN Category

                                                                                                Cat5

                                                                                                Conductor Area CSA

                                                                                                -

                                                                                                Reel Length (Metric)

                                                                                                304.8m

                                                                                                Jacket Color

                                                                                                Blue

                                                                                                Voltage Rating

                                                                                                300V

                                                                                                Conductor Material

                                                                                                Copper

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (10-Jun-2022)