| Quantité | Prix |
|---|---|
| 1+ | 651,120 $ |
| 5+ | 625,950 $ |
| 10+ | 604,360 $ |
Informations produit
Aperçu du produit
The 2412 006U1000 is a 4-pair Unshielded Cable with 23AWG solid bare copper conductors and a polyolefin insulation. The 2412 series multi-conductor enhanced category 6 non-bonded-pair cable comes with a light blue PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 40lbs Maximum recommended pulling tension
- 17pF/ft Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 8.2Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Unshielded
23AWG
1000ft
4 Pair
Solid
PVC
5.715mm
No SVHC (10-Jun-2022)
Cat6
-
304.8m
Blue
300V
Copper
DataTwist 2400 Series
Documents techniques (1)
Produits de remplacement pour 2412 006U1000
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit