| Quantité | Prix |
|---|---|
| 1+ | 1 567,920 $ |
| 5+ | 1 507,280 $ |
| 10+ | 1 455,310 $ |
Informations produit
Aperçu du produit
The 3613 D15A1000 is a 4-pair 1000ft Unshielded Cable with 23AWG solid bare copper conductors and dual flame-retardant polyolefin/fluorinated ethylene propylene insulation. This 3612 non-plenum enhanced CAT6 non-bonded pair plenum-CMR premise horizontal multi-conductor cable comes with a ripcord and Flamarrest® low smoke blue PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 200.169N Maximum recommended pulling tension
- 70% Nominal velocity of propagation
- 7.7Ω/100m at 20°C Nominal conductor DC resistance (DCR)
- 0 to 75°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Unshielded
23AWG
1000ft
4 Pair
Solid
LSPVC
6.02mm
No SVHC (10-Jun-2022)
Cat6e
-
304.8m
Blue
300V
Copper
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit