| Quantité | Prix |
|---|---|
| 1+ | 412,840 $ |
| 5+ | 376,400 $ |
| 10+ | 368,860 $ |
Informations produit
Aperçu du produit
The 5302FE 008500 is a 500ft 4-conductor shielded security and commercial Audio Cable with 18AWG (7 x 26) bare copper conductor, polypropylene insulation, Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage), 24AWG (7 x 32) tinned copper drain wire and grey PVC jacket with ripcord. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 27pF/ft Conductor to conductor nominal capacitance
- 48.5pF/ft Conductor to other conductor and shield nominal capacitance
- 6.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 7.2Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1666 Vertical shaft flame tested
Applications
Security, Commercial, Audio
Spécifications techniques
Shielded
18AWG
500ft
Gray
Copper
4.775mm
-
4Conductor
0.891mm²
152.4m
7 x 26AWG
PVC
300V
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit