| Quantité | Prix |
|---|---|
| 1+ | 3 081,480 $ |
| 5+ | 2 844,440 $ |
| 10+ | 2 643,870 $ |
Informations produit
Aperçu du produit
The 7807R 0101000 is a Coaxial Cable with solid bare copper conductor and gas-injected foam HDPE insulation. This RG58 coaxial cable comes with a black polyethylene jacket, Duofoil® aluminium foil-polyester tape shield (100% coverage) and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 25.4lbs Maximum recommended pulling tension
- 0.061µH/ft Nominal inductance
- 85% Nominal velocity of propagation
- 3.3Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 4.2Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -40 to 75°C Operating temperature range
Applications
Communications & Networking
Spécifications techniques
RG58
Copper
50ohm
PVC
-
304.8m
No SVHC (10-Jun-2022)
-
4.953mm
Black
Solid
1000ft
17AWG
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit