| Quantité | Prix |
|---|---|
| 1+ | 958,590 $ |
| 2+ | 911,260 $ |
| 5+ | 851,630 $ |
Informations produit
Aperçu du produit
The 84316 001100 is a 100ft RG316 Coaxial Cable with 26AWG stranded (7 x 34) silver-plated copper-covered steel conductor, TFE PTFE insulation, silver-plated copper braid shield (95% coverage) and brown FEP jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- 50Ω Impedance
- 29pF/ft Conductor to shield nominal capacitance
- 69.5% Nominal velocity of propagation
- 84.1Ω/1000ft at 20°C Nominal conductor DC resistance
- 6.5Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Signal Processing
Spécifications techniques
RG316
100ft
2.44mm
Brown
7 x 34AWG
26AWG
No SVHC (10-Jun-2022)
-
30.48m
50ohm
FEP
-
SPCCS (Silver Plated Copper Coated Steel)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit