| Quantité | Prix |
|---|---|
| 1+ | 8 067,010 $ |
| 5+ | 7 446,470 $ |
| 10+ | 6 921,400 $ |
Informations produit
Aperçu du produit
The 8618 0601000 is a 1000ft 3-conductor shielded Audio, Control and Instrumentation Cable with 16AWG stranded (19 x 29) tinned copper conductors, polyethylene insulation, overall Beldfoil® aluminum foil-polyester tape shield (100% coverage), 18AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 26pF/ft Conductor to conductor nominal capacitance
- 50pF/ft Conductor to other conductor and shield nominal capacitance
- 4.8Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Audio, Automation & Process Control, Sensing & Instrumentation, Signal Processing
Spécifications techniques
Shielded
16AWG
1000ft
Chrome
Copper
8.306mm
-
3Conductor
-
304.8m
19 x 29AWG
PE
600V
No SVHC (10-Jun-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit