| Quantité | Prix |
|---|---|
| 1+ | 1 227,170 $ |
| 5+ | 1 179,710 $ |
| 10+ | 1 139,030 $ |
Informations produit
Aperçu du produit
The 8761 060500 is a 1-pair Shielded Cable with 22AWG stranded tinned copper conductors and polyethylene insulation. This twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage), 22AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 120.101N Maximum recommended pulling tension
- 0.6562µH/m Nominal inductance
- 78.744pF/m Nominal capacitance conductor to conductor
- -20 to 60°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Shielded
22AWG
500ft
Chrome
300V
Copper
-
1 Pair
-
152.4m
7 x 30AWG
PE
4.445mm
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit