| Fabricant | BELDEN |
|---|---|
| Réf. Fabricant | 8770 060U500Copie |
| Code Commande | 02F4254 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 1 708,560 $ |
| 2+ | 1 612,300 $ |
Informations produit
| Fabricant | BELDEN |
|---|---|
| Réf. Fabricant | 8770 060U500Copie |
| Code Commande | 02F4254 |
| Fiche technique | |
| Cable Shielding | Shielded |
| No. of Conductors | 3Conductor |
| Wire Gauge | 18AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 500ft |
| Reel Length (Metric) | 152.4m |
| Jacket Color | Chrome |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 6.248mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Aperçu du produit
The 8770 060U500 is a 3-conductor Shielded Cable with 18AWG stranded tinned copper conductors and polyethylene insulation. This multi-conductor cable comes with a Beldfoil® aluminium foil-polyester tape shield and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 329.167N Maximum recommended pulling tension
- 0.591µH/m Nominal inductance
- 78.744pF/m Nominal capacitance conductor to conductor
- 21.6546Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Imperial) | 500ft |
| Jacket Color | Chrome |
| Conductor Material | Tinned Copper |
| External Diameter | 6.248mm |
| Product Range | - |
| No. of Conductors | 3Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 152.4m |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (10-Jun-2022) |
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (10-Jun-2022) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |