| Quantité | Prix |
|---|---|
| 1+ | 1 385,710 $ |
| 5+ | 1 332,120 $ |
| 10+ | 1 286,180 $ |
Informations produit
Aperçu du produit
The 9462 060U500 is a 500ft 1-pair shielded Audio, Control and Instrumentation Cable with 22AWG stranded (7 x 30) tinned copper conductors, PVC insulation, overall Beldfoil® aluminum foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 36Ω Impedance
- 50pF/ft Conductor to conductor nominal capacitance
- 90pF/ft Conductor to other conductor and shield nominal capacitance
- 16Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 FT4 Loading flame tested
Applications
Audio, Automation & Process Control, Sensing & Instrumentation
Spécifications techniques
Shielded
22AWG
500ft
Chrome
300Vrms
Tinned Copper
-
1 Pair
0.35mm²
152.4m
7 x 30AWG
PVC
4.724mm
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits de remplacement pour 9462 060U500
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit