| Quantité | Prix |
|---|---|
| 1+ | 2 348,100 $ |
| 5+ | 2 257,290 $ |
| 10+ | 2 179,450 $ |
Informations produit
Aperçu du produit
The 9538 060500 is a 498.69ft 8-conductor 24AWG shielded Computer Cable with stranded (7 x 32) tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and chrome PVC jacket. This multi-conductor cable deliver low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- 33pF/ft Conductor to conductor nominal capacitance
- 65pF/ft Conductor to other conductor and shield nominal capacitance
- 25Ω/1000ft at 20°C Nominal conductor DC resistance
- 18Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Loading flame tested
Applications
Computers & Computer Peripherals
Spécifications techniques
Shielded
24AWG
500ft
Chrome
Tinned Copper
5.69mm
-
8Conductor
-
152.4m
7 x 32AWG
PVC
300V
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits de remplacement pour 9538 060500
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit