| Quantité | Prix |
|---|---|
| 1+ | 934,030 $ |
| 2+ | 887,800 $ |
| 5+ | 829,540 $ |
Informations produit
Aperçu du produit
The 9541 060100 is a 100ft 15-conductor shielded Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® aluminum foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- 30pF/ft Conductor to conductor nominal capacitance
- 55pF/ft Conductor to other conductor and shield nominal capacitance
- 25Ω/1000ft at 20°C Nominal conductor DC resistance
- 18Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Loading flame tested
Applications
Computers & Computer Peripherals
Spécifications techniques
Shielded
24AWG
100ft
Chrome
Tinned Copper
7.214mm
-
15Conductor
-
30.48m
7 x 32AWG
PVC
300V
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit