| Quantité | Prix |
|---|---|
| 1+ | 2 227,650 $ |
| 5+ | 2 141,490 $ |
| 10+ | 2 067,660 $ |
Informations produit
Aperçu du produit
The 9721 060100 is a 8-conductor Unshielded Cable with 16AWG stranded tinned copper conductors and PVC insulation. This multi-conductor cable comes with a chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 243lbs Maximum recommended pulling tension
- 19.5pF/ft Nominal capacitance conductor to conductor
- 4.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Unshielded
16AWG
100ft
Chrome
Tinned Copper
12.598mm
-
8Conductor
-
30.48m
19 x 29AWG
PVC
600V
No SVHC (10-Jun-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit