Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantBELLING LEE
Réf. FabricantL1383Copie
Code Commande06WX9087
Fiche technique
Fuse Holder TypeCartridge Fuse Holder
Fuse Current2A
Fuse Size Held4.7mm x 15.9mm, 00
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Aperçu du produit
The L1383 is a Fuseholder with synthetic resin bonded paper insulation. It is mounted by means of their terminals which are shaped to secure them on the printed circuit board whilst awaiting the soldering operation. The contacts are formed in silver-plated beryllium copper which ensures adequate contact pressure after repeated use.
- <lt/>4mΩ Maximum insertion resistance
- 100MΩ Insulation resistance
Applications
Industrial
Spécifications techniques
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
4.7mm x 15.9mm, 00
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
2A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit