Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5710Copy
Newark Part No.28C9662
Product Range5700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5710Copy
Newark Part No.28C9662
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance1mH
RMS Current (Irms)1.5A
DC Resistance Max0.98ohm
Inductance Tolerance± 15%
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
1.5A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.98ohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 5710
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
