![BOURNS CG0603MLC-12E TVS Varistor, 12 V, ChipGuard MLC Series, 30 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/4461590.jpg)
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 10000+ | 0,249 $ |
Informations produit
Aperçu du produit
The ChipGuard MLC series ESD Protector is specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLC family has been designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. The ChipGuard® MLC series has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- ESD protection <gt/>25kV
- Low capacitance <lt/>0.5pF
- Low leakage current <lt/>50nA
Applications
Automotive, Imaging, Video & Vision, Communications & Networking, Computers & Computer Peripherals, Automotive
Spécifications techniques
-
ChipGuard MLC Series
0603 [1608 Metric]
-
85°C
AEC-Q200
12V
30V
Multilayer Varistor (MLV)
-40°C
-
Lead (19-Jan-2021)
Documents techniques (2)
Produits de remplacement pour CG0603MLC-12E
2 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit