Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 3,410 $ |
| 10+ | 2,190 $ |
| 25+ | 1,990 $ |
| 50+ | 1,830 $ |
| 100+ | 1,660 $ |
| 250+ | 1,580 $ |
| 500+ | 1,410 $ |
| 1000+ | 1,150 $ |
Informations produit
Aperçu du produit
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-ofthe-art energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
Spécifications techniques
300V
IsoMOV Series
Disc 13.2mm
6kA
125°C
-
385V
800V
Metal Oxide Varistor (MOV)
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit