Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 10000 | 0,168 $ | 1 680,00 $ |
| Total Prix | 1 680,00 $ | ||
| Quantité | Prix |
|---|---|
| 10000+ | 0,168 $ |
| 30000+ | 0,165 $ |
| 50000+ | 0,161 $ |
Informations produit
Aperçu du produit
The SMAJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 400W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Spécifications techniques
SMAJ Series
58V
DO-214AC (SMA)
64.4V
400W
Surface Mount
Lead (17-Jan-2023)
Unidirectional
93.6V
2Pins
71.2V
150°C
-
Documents techniques (2)
Produits de remplacement pour SMAJ58A
8 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit