Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantBOYD
Réf. Fabricant56-77-11GCopie
Code Commande18M8187
Fiche technique
Insulator Body MaterialMica
Thermal Conductivity0.528W/m.K
Breakdown Voltage Vbr-
Thickness0.1mm
Volume Resistivity1015ohm-cm
Thermal Impedance-
Dielectric Strength4.5kV/mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Aperçu du produit
The 56-77-11G is a Mica Insulator, Mica is a naturally occurring mineral with unique physical properties that make it ideal as an interface material. Mica is extremely stable when exposed to moisture and extreme temperatures while maintaining superior electrical properties as an insulator. The mechanical properties of mica allow it to be cut, punched, stamped and machined to close tolerances while maintaining a high thermal conductivity.
Applications
Industrial
Spécifications techniques
Insulator Body Material
Mica
Breakdown Voltage Vbr
-
Volume Resistivity
1015ohm-cm
Dielectric Strength
4.5kV/mm
SVHC
No SVHC (15-Jan-2019)
Thermal Conductivity
0.528W/m.K
Thickness
0.1mm
Thermal Impedance
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
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit