Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

21 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 175,130 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
175,13 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantBRADY
Réf. Fabricant178547Copie
Code Commande26AM8135
Fiche technique
Sign TypeFloor, Warning
Sign LegendElectrical Panel, Keep Clear for 36"
Sign MaterialVinyl
External Height36"
External Width30"
Sign ColourBlack / Yellow
Product Range-
SVHCTo Be Advised
Aperçu du produit
178547 is an electrical panel floor marking kit with a sign and border. This convenient floor marking kit provides everything you need to easily create a highly visible, designated space for important equipment, work, or safety zones. Typical applications include facility identification, floor marking, lean and 5S labeling.
- Clearly mark important areas and maintain clear access to promote a safer environment
- Simplify procurement with single, ready-to-deploy kit-no need to source and order multiple products
- Includes measured, printed and cut floor tape, corner shapes and a central floor sign
- Pre-cut materials and straightforward design ensure quick and easy installation
- Anti-skid vinyl material features a velvet-embossed rigid overlaminate for long-lasting durability
- Excellent chemical, oil and water resistance
- Assembled size: 30" x 36"
- Permanent acrylic adhesive type
- Yellow, black color, 0°F minimum application temperature
- English text language
Contenu
(1) 8" W x 8" H electrical panel diamond floor sign, (2) 2" W x 18" H "ELECTRICAL PANEL / KEEP CLEAR" lines, (2) 2" W x 24" H "DO NOT BLOCK" lines, (4) 2" W x 5" H yellow/black striped warning corner pieces.
Spécifications techniques
Sign Type
Floor, Warning
Sign Material
Vinyl
External Width
30"
Product Range
-
Sign Legend
Electrical Panel, Keep Clear for 36"
External Height
36"
Sign Colour
Black / Yellow
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
