Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantBRADY
Réf. Fabricant178565Copie
Code Commande26AM8141
Gamme de produitV2200 Series
Votre numéro de pièce
Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 357,740 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
357,74 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantBRADY
Réf. Fabricant178565Copie
Code Commande26AM8141
Gamme de produitV2200 Series
Fiche technique
Light Source-
Product RangeV2200 Series
SVHCTo Be Advised
Aperçu du produit
178565 is a V2200 industrial wired barcode scanner. Simplify tasks, reduce errors and program to fit only the functions you need with the rugged, reliable V2200 wired barcode scanner. It delivers consistent, accurate results for any task or skill level from high-volume warehouse operations to simple data entry. Patented dual-field optics, both high density and wide field, enable scanning of a wide range of barcodes. It is suitable for asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, general identification, inventory and inspection labeling, warehouse marking.
- USB-A, 9.8' (3m) coiled cable and power supply voltage range from 100 - 240V at 50 - 60Hz
- Cortex decoder enables scanners to read small, shiny, or hard-to-read barcodes with high accuracy
- Single blue targeting bar (470nm) target beam and JPEG, PGM image output options
- Reliable wired connection ensures continuous operation
- Rugged design survives 8foot drops, harsh environments (IP65 rated) and 250lbs of crush force
- JavaScript platform provides unlimited customization options to meet your application needs
- Data parsing sorts and arranges data for your systems to simplify data entry and improve reporting
- Cable can be removed and interchanged for different connection needs
- Sensor: CMOS 1.2Megapixel, 1D, 2D barcode capability, rotational tolerance:+/- 180°
- High density field: 30° horizontal by 20° vertical, wide field: 50° horizontal by 33.5° vertical
Spécifications techniques
Light Source
-
SVHC
To Be Advised
Product Range
V2200 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit