| Fabricant | BRADY |
|---|---|
| Réf. Fabricant | 178588Copie |
| Code Commande | 26AM8159 |
| Gamme de produit | V6180 Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 2 083,610 $ |
Informations produit
| Fabricant | BRADY |
|---|---|
| Réf. Fabricant | 178588Copie |
| Code Commande | 26AM8159 |
| Gamme de produit | V6180 Series |
| Fiche technique | |
| Light Source | - |
| Product Range | V6180 Series |
| SVHC | To Be Advised |
Aperçu du produit
178588 is a V6180 industrial PoE fixed scanner. It is loaded with cutting-edge features specifically designed to overcome common challenges and meet the diverse demands of any workplace environment. It is designed to meet and adapt to the demands of various industries. This scanner has everything users need to optimize their workflows and modernize their overall operations. This fixed mount barcode scanner provides high-performance, hands-free scanning with zero-footprint applications. It is designed to be quickly deployed without disrupting workflows. This fixed series seamlessly connects users' operations to automate processes and keep work moving. Typical applications include asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, general identification, inventory and inspection labeling, and warehouse marking.
- High-resolution 1.2M global shutter sensor and high-speed scanning
- IP67 certified housing withstands harsh industrial environments
- Power over Ethernet (PoE) simplifies installation and reduces cabling costs
- Optimal mounting distance indicator simplifies setup and optimizes scanning performance
- Print quality reporting identifies barcode print issues
- Teach and read buttons plus dedicated FixedConfig6180 software simplify configuration and operation
- Dimension is 2.36" H x 1.77" W x 1.38" D
- Blue color, straight cable type
- 1280 x 960 optical resolution
- 1 year warranty
Spécifications techniques
| Light Source | - |
|---|---|
| SVHC | To Be Advised |
| Product Range | V6180 Series |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |