J7300-LAB
Label Printer Kit, Lab ID Software Suite, Power Cord, USB Cable, AC Adaptor, BradyJet J7300 Series

| Fabricant | BRADY |
|---|---|
| Réf. Fabricant | J7300-LABCopie |
| Code Commande | 02AM6318 |
| Gamme de produit | J7300 Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 3 862,270 $ |
Informations produit
| Fabricant | BRADY |
|---|---|
| Réf. Fabricant | J7300-LABCopie |
| Code Commande | 02AM6318 |
| Gamme de produit | J7300 Series |
| Fiche technique | |
| Kit Contents | Label Printer, Lab ID Software Suite, Power Cord, USB Cable, AC Adapter, Ink Cartridges, Flash Drive |
| Product Range | J7300 Series |
| SVHC | To Be Advised |
Aperçu du produit
J7300-LAB is a J7300 industrial inkjet color label printer kit with brady workstation laboratory ID suite. It helps reduce errors and differentiate information in the lab. It is ideal for industrial labeling that changes frequently, from GHS, marine, and barcoding to slides, tubes, and vials. LabelSense™ technology enables the printer, materials, and inks to communicate for automatic part recognition, setup, and adjustments. The dual CMY and true black ink cartridges deliver vibrant colors and deeper darks for lab identification that stands out. It prints smear-free inks on labels that resist water, chemicals, and abrasions for up to two years of outdoor durability. Applications include asset tracking, barcode labeling, component, equipment labeling, exit and egress marking, facility identification, general identification, healthcare and hospital labeling, laboratory labeling, safety Identification.
- Exterior LED lighting and clear cover communicate real-time printer status
- Optimized Windows® driver lets you connect to third-party software and print PDFs
- Color LCD touch screen, LED display type, gap sensor, notch media sensor type
- 32GB, expandable through USB memory, power supply voltage range from 110 to 240V
- US plug type, touchscreen and PC user interface type
- 4800dpi print resolution, 2 years warranty, 1.2in/s maximum print speed
- Dimension is (H x W x D) 9.09inch x 14.81inch x 20.303inch
Contenu
Industrial inkjet color label printer kit, 1 x 4" wide vinyl media starter role (J-ALIGN), 1 x AC adapter, 1 x black ink cartridge with built in printhead (P-K-1), 1 x brady workstation laboratory suite (BWS-LABS-EM), 1 x BradyJet™ J7300 printer, 1 x CMY Ink cartridge with built in printhead (P-CMY-1 ), 1 x power cord, 1 x USB cable, 1 x USB flash drive with product information.
Spécifications techniques
| Kit Contents | Label Printer, Lab ID Software Suite, Power Cord, USB Cable, AC Adapter, Ink Cartridges, Flash Drive |
|---|---|
| SVHC | To Be Advised |
| Product Range | J7300 Series |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |