
| Quantité | Prix |
|---|---|
| 1+ | 73,660 $ |
Informations produit
Aperçu du produit
M5-78-432-CL-BK is an aggressive adhesive multi-purpose clear polyester labels with ribbon for BMP51 and M511 printers. Label circuit boards, panels and equipment with the B-432 clear polyester label material, allowing the applied surface colors to transmit around the printed label text. Print almost anywhere with a Brady handheld label maker. It is used in asset tracking, barcode labelling, component and equipment labelling, data and telecommunications labelling, electrical labelling, general identification, inventory and inspection labelling, laboratory labelling and warehouse marking.
- 1.9" H x 1" W black on clear label
- Ideal for electronic PCB identification, barcode labels, rating plate and solar panel identification
- Made from tough clear polyester that’s chemical, oil, water and extreme temperature resistant
- Features a permanent acrylic adhesive that’s excellent for smooth and rough surfaces alike
- UL recognized to UL969, CSA accepted
Spécifications techniques
Thermal Transfer Printable
25.4mm
Polyester
100
To Be Advised
48.26mm
-
Black on Transparent
ToughBond Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
