M510-PWID
Label Printer Kit, Product & Wire ID Software, Hard Case, AC Adaptor, Battery, Workspace Series

| Fabricant | BRADY |
|---|---|
| Réf. Fabricant | M510-PWIDCopie |
| Code Commande | 02AM6331 |
| Gamme de produit | M510 Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 851,990 $ |
Informations produit
| Fabricant | BRADY |
|---|---|
| Réf. Fabricant | M510-PWIDCopie |
| Code Commande | 02AM6331 |
| Gamme de produit | M510 Series |
| Fiche technique | |
| Kit Contents | Label Printer w/Product & Wire ID Software, Hard Case, AC Adapter, Battery, Magnet, Utility Hook |
| Product Range | M510 Series |
| SVHC | To Be Advised |
Aperçu du produit
M510-PWID is a portable label printer with product and wire ID software and accessories kit. It is a perfect companion for user project workspace, the M510 delivers high-volume, high-quality labels day in and day out. Whether user in a lab, field or facility, this printer works as hard as user do. Kit includes brady workstation product and wire ID software and a hard case. The rechargeable NiMH battery prints up to 1700 labels on a single charge and the high-capacity Li-ION battery prints 4400 labels on a single charge for all-day power. Applications include asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, data and telecommunications labeling, electrical labeling, facility identification, general identification, inventory and inspection labeling, laboratory labeling, lean and 5S labeling, safety identification, warehouse marking, wire and cable labeling.
- Create large 1.5" labels with edge-to-edge printing and a wide range of text sizes
- Print up to 1.5" per second to get work done faster
- Use M510 for more application with 250+ hassle-free drop-in cartridge, 26+ high-performance material
- Enter data with more accuracy as user work b/w intuitive QWERTY keypad, separate numeric keypad/PC
- Backlit full-color LCD graphics display for easier labeling in low-lit areas
- Blue, gray color material, 512MB RAM, 256MB Flash memory
- Power supply voltage from 110 to 240V, 10 minutes, user configurable auto shut-off / power conserve
- 4 hours recharge time, 300dpi print resolution
- 1.50in/s maximum print speed
- Dimension is (H x W x D) 3.75 x 5.75 x 10.00inch
Contenu
Portable label printer with product and wire ID software and accessories kit, AC adapter (M41-51-61-AC) x 1, Brady workstation product and wire ID design suite x 1, Hard case (M510-HC) x 1, Indoor/outdoor Vinyl label cartridge (M5C-1500-595-WT-BK) x 1, M510 printer x 1, Magnet (M51-MAGNET) x 1, Quick start guide x 1, Rechargeable Li-ion battery pack (M-LION-BATTERY) x 1, Rechargeable NiMH battery pack x 1, USB cable x 1, USB flash drive with driver and user manual x 1, Utility hook x 1.
Spécifications techniques
| Kit Contents | Label Printer w/Product & Wire ID Software, Hard Case, AC Adapter, Battery, Magnet, Utility Hook |
|---|---|
| SVHC | To Be Advised |
| Product Range | M510 Series |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |