Aperçu du produit
The TLS2200 is a Thermal Labelling System offers a rugged, portable and easy-to-use labelling solution. With crisp, thermal-transfer quality printing and a variety of durable materials, you can create custom labels for the most demanding applications including product bar code ID, electrical and datacom marking, laboratory ID and security ID. The 18550 version 4.0 printer delivers the power to create custom labels in seconds. This thermal transfer printer delivers crisp, clear, non-smearing labels every time and its smart cell technology guaranties ease of use. Just drop the labels in and print. The TLS 2200® will automatically serialize and can also print two copies of each serialized label - one for each end of the run.
- Increased processing speed with nearly 100% faster data processing
- Clearer graphical display
- New sleep mode
- Rugged industrial design
- PC connectivity
- Labels up to 2" wide (50.8mm)
- Print length up to 54" (1371mm)
- Adjustable for 6 different widths of labels
- Built-in industrial label cutter
- Two line liquid crystal display (LCD) 16 characters wide
- 4 to 49°C Operating temperature range
Applications
Communications & Networking, Safety, Industrial, Security, Medical
Contenu
TLS2200 Printer, Hard-sided case, Battery pack, Battery charger, Cleaning strip, Serial communications cable, PTL-19-423 Labels, R6210 Ribbon, Manual and Quick start guide.
Spécifications techniques
203dpi
-
To Be Advised
-
Bradys TLS 2200 Thermal Labeling System Accessories
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit