2. Office, Computer & Networking Products
                                                                                                3. Networking Products
                                                                                                4. Ethernet Switches / Modules
                                                                                                Imprimer la page

                                                                                                SW-084

                                                                                                Switch, 5 Ports, Industrial, Gigabit Ethernet, DIN Rail / Wall, RJ45 x 4, SFP x 1

                                                                                                BRAINBOXES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BRAINBOXES SW-084
                                                                                                BRAINBOXES SW-084
                                                                                                BRAINBOXES SW-084
                                                                                                BRAINBOXES SW-084
                                                                                                FabricantBRAINBOXES
                                                                                                Réf. FabricantSW-084
                                                                                                Code Commande83AK6680
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+129,480 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                129,48 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BRAINBOXES
                                                                                                FabricantBRAINBOXES
                                                                                                Réf. FabricantSW-084
                                                                                                Code Commande83AK6680
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Ports5Ports
                                                                                                Ethernet Switch ApplicationIndustrial
                                                                                                Ethernet Switch TypeGigabit Ethernet
                                                                                                Ethernet Switch MountingDIN Rail / Wall
                                                                                                Port TypesRJ45 x 4, SFP x 1
                                                                                                Network Speeds10Mbps, 100Mbps, 1Gbps
                                                                                                Input Voltage TypeVDC
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                SW-084 is 1 SFP & 4 port gigabit Ethernet switch. Connect to a wide variety of fibre optic and copper cable types for high-speed data connection over extended distances. Features galvanically Isolated Ethernet ports and automatic detection of data transmission speed: 10/100/1000 Mbps. A dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.

                                                                                                • Fast, low cost, future-proof way to deploy long network segments
                                                                                                • Connect to wide variety of fibre optic and copper cable types
                                                                                                • High speed data connection over extended distances
                                                                                                • Reduce susceptibility to electromagnetic interference
                                                                                                • Wide temperature range from -10°C to +60°C, works in extreme conditions
                                                                                                • Jumbo Frame support up to 9K frames, 5V - 30V DC input, reverse polarity protected
                                                                                                • Integral wall mount or optional DIN rail mount
                                                                                                • SFP port power overcurrent protection, wall mount form factor
                                                                                                • 4 Ethernet ports, 10/100/1000 Gigabit Ethernet speed, 1 SFP ports, 1000BASE-X SFP speed
                                                                                                • Product dimension is 106x102x28mm

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Spécifications techniques

                                                                                                No. of Ports

                                                                                                5Ports

                                                                                                Ethernet Switch Type

                                                                                                Gigabit Ethernet

                                                                                                Port Types

                                                                                                RJ45 x 4, SFP x 1

                                                                                                Input Voltage Type

                                                                                                VDC

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Ethernet Switch Application

                                                                                                Industrial

                                                                                                Ethernet Switch Mounting

                                                                                                DIN Rail / Wall

                                                                                                Network Speeds

                                                                                                10Mbps, 100Mbps, 1Gbps