2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Imprimer la page

                                                                                                  US-346

                                                                                                  Adapter, USB to 4 x RS422, RS485 Serial

                                                                                                  BRAINBOXES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  BRAINBOXES US-346
                                                                                                  FabricantBRAINBOXES
                                                                                                  Réf. FabricantUS-346
                                                                                                  Code Commande73R5115
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+541,420 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  541,42 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  BRAINBOXES
                                                                                                  FabricantBRAINBOXES
                                                                                                  Réf. FabricantUS-346
                                                                                                  Code Commande73R5115
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Convert FromUSB
                                                                                                  Convert To4 x RS-422/485 Serial
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  USB to Serial server providing four RS422/485 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8 with additional drivers for both Mac OS X and Linux.

                                                                                                  • Connect up to 4 serial RS422/485 comms devices to a PC
                                                                                                  • 4x DB9 connector (9 pin Male)
                                                                                                  • Data transfer rates up to 921,600 baud
                                                                                                  • 128 byte transmit and 384 byte receive FIFOS
                                                                                                  • Supplied with test and terminal software
                                                                                                  • Lifetime manufacturer support and warranty
                                                                                                  • Supports Win XP/Vista/7/8
                                                                                                  • Dimensions (HxWxD): 32x215x120

                                                                                                  Applications

                                                                                                  Consumer Electronics, Portable Devices, Communications & Networking

                                                                                                  Contenu

                                                                                                  Includes CD with manual, Microsoft signed drivers and utilities, USB cable and screw lock power supply

                                                                                                  Spécifications techniques

                                                                                                  Convert From

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  4 x RS-422/485 Serial

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé