Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

11 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 102,810 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
102,81 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantBRIDGETEK
Réf. FabricantVM800B35A-BKCopie
Code Commande06X8441
Fiche technique
Silicon ManufacturerFTDI
Silicon Core NumberFT800
No. of Bits-
Silicon Family Name-
Kit Application TypeAudio, Video
Application Sub TypeGraphics Controller
Core Architecture-
Core Sub-Architecture-
Kit ContentsDev Module FT800
Product Range-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
VM800B35A-BK is a VM800B development module for Bridgetek's FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as a SPI server, and requires an SPI master for proper micro-controller interfacing and system integration. Designed for industrial or commercial environments with precision-fitted bezel in black. The VM800B utilises Bridgetek's FT800 Embedded Video Engine, EVE. Graphic, audio and touch features of the FT800 chip can be accessed with the VM800B.
- 3.5" TFT LCD display panel preinstalled
- Ready to use LCD module
- Integrated with resistive touch screen LCD panel
- On board LCD backlight LED driver
- On board audio power amplifier and micro speaker
- Powering the VM800B using SPI host connector, or via USB Micro-B port, or via a 2.0mm JST connector
- 5V tolerant buffers when used with a 5V SPI interface
- Supports 3.3/5V MCU adapter board
Spécifications techniques
Silicon Manufacturer
FTDI
No. of Bits
-
Kit Application Type
Audio, Video
Core Architecture
-
Kit Contents
Dev Module FT800
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FT800
Silicon Family Name
-
Application Sub Type
Graphics Controller
Core Sub-Architecture
-
Product Range
-
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit