Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 94,180 $ |
| 5+ | 88,260 $ |
| 10+ | 82,880 $ |
| 25+ | 80,180 $ |
| 50+ | 75,880 $ |
Informations produit
Aperçu du produit
PXM6010/04S/CR/0507 is a 6000 series Buccaneer circular connector that combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. It supports both data (USB and Ethernet), signal and mains power. Designed and independently tested to IP66, IP68 and IP69K standards, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations. Scoop proof’contacts prevents damage through mis-mating and ideal for blind mating applications.
- Metal version (brass body material)
- Flex body style, metallic grey body color
- Socket contacts
- Push-Twist coupling type
- 4 contacts
- Operating temperature range from -40°C to 120°C, crimp/solder termination
- Secure, quick connector mating and release
- 30° twist locking, tamperproof lock prevents accidental un-mating, contacts available separately
- Polarization and visual alignment features aids the correct mating of connectors
- cULus, UL, VDE internationally recognized certification, 277V voltage rating
Spécifications techniques
Circular Power Connector
Cable Mount Plug
Crimp / Solder Socket - Contacts Not Supplied
Brass Body
-
IP66, IP68, IP69K
6000 Series Buccaneer
4Contacts
Push-Twist
Matte Silver
-
Lead (25-Jun-2025)
Documents techniques (1)
Produits de remplacement pour PXM6010/04S/CR/0507
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit