Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 22,820 $ |
| 5+ | 22,150 $ |
| 10+ | 21,660 $ |
| 25+ | 21,140 $ |
| 50+ | 20,600 $ |
| 100+ | 20,220 $ |
| 250+ | 19,920 $ |
| 5000+ | 19,000 $ |
Informations produit
Produits de remplacement pour PNP8E3D2C03QE
1 produit trouvé
Aperçu du produit
The PNP8E3D2C03QE from C & K Components is a PNP series sealed pushbutton switch. This switch is IP68 sealed to endure harsh environments. It features longer solder leads for ease of wire installation and multiple housing styles. The switch has PBT/PC housing, PBT base, cap and actuator, silicone rubber internal seal, copper with silver nickel inlay, silver plating terminals, gold over silver plated copper alloy movable contact and epoxy terminal seal. The initial contact resistance is 50mohm maximum (without wire leads) and bounce time is less than 5ms. Typical applications include control grips, off-road panels, heavy equipment, industrial instruments, lifts and conveyor controls.
- IP68 sealed to endure harsh environments
- 1,000,000 life cycle
- Longer solder leads for ease of wire installation
- SPDT (double break) circuit, solder Lug (STD) termination
- Contact material is silver (std)
- 5A/32VDC resistive (25,000 cycles), 3A/32VDC resistive (25,000 cycles) contact rating
- 1000000 life cycle, IP68 sealing
- Operating force is 8newtons, 15KV minimum ESD protection
- Dielectric strength is 1000V AC for 1min, insulation resistance is 1Gohm at 500VDC
- Operating temperature range from -40˚C to +85˚C
Spécifications techniques
PNP Series
SPDT
Round
-
5A
-
Solder Lug
-
12.3mm
Momentary
Red
-
32V
Panel Mount
Non Illuminated
Lead (10-Jun-2022)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit