Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 articles0,00 $

Audio Signal Indicator Units :

281 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
Accessory Type
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
53X2972

RoHS

Each
1+27,680 $
5+26,180 $
10+24,440 $
25+22,760 $
50+20,960 $
Plus de tarifs
-
28V
Low Frequency
80dB
-
IP34
-
450Hz
25mA
35mm
-20°C
60°C
45X5623

RoHS

Each
1+232,810 $
5+214,780 $
10+204,790 $
25+192,720 $
-
24V
Multiple Tones
110dB
-
IP65
-
-
34mA
128mm
-35°C
66°C
45X5617

RoHS

Each
1+144,880 $
5+136,690 $
10+132,500 $
25+126,200 $
50+117,520 $
-
24V
Multiple Tones
100dB
-
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
18K7923
Each
1+361,840 $
5+343,230 $
10+329,370 $
230VAC
-
Single
127dB
-
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
31M6122

RoHS

Each
1+183,270 $
5+169,080 $
10+161,210 $
25+151,710 $
-
28V
Multiple Tones
120dB
-
IP42
Symphoni Series
-
240mA
95mm
-25°C
55°C
18K7934
Each
1+53,150 $
5+49,500 $
10+47,360 $
25+44,930 $
50+41,900 $
Plus de tarifs
-
35VDC
Multiple Tones
106dBA
-
IP65
-
-
6mA
100mm
-25°C
70°C
45X5625

RoHS

Each
1+268,550 $
5+247,760 $
10+236,250 $
25+222,320 $
230VAC
-
Multiple Tones
110dB
-
IP65
-
-
7mA
128mm
-35°C
66°C
67X5621

Date/Lot Code

Each
1+375,170 $
5+328,270 $
10+272,010 $
25+243,870 $
50+225,110 $
Plus de tarifs
24V
24V
Continuous, Pulse
80dB
-
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
39mA
-
-30°C
60°C
88AH7760

RoHS

Each
1+58,400 $
5+54,400 $
10+52,040 $
25+49,370 $
50+46,050 $
Plus de tarifs
-
28V
32 Tone
102dBA
-
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
25AK0074

RoHS

Each
1+31,620 $
5+29,910 $
10+27,920 $
25+26,010 $
50+23,940 $
Plus de tarifs
-
48V
Buzzer
82dB
-
IP55
AE20M Series
2.9kHz
35mA
40.7mm
-20°C
60°C
15P1092

RoHS

Each
1+31,620 $
5+29,910 $
10+27,920 $
25+26,010 $
50+23,940 $
Plus de tarifs
230VAC
-
Continuous, Pulse
90dB
-
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
31M4798

RoHS

Each
1+78,130 $
5+72,780 $
10+69,620 $
25+66,040 $
50+61,600 $
Plus de tarifs
-
24V
Single
84dB
-
-
-
-
25mA
152mm
-
-
68AC5092

RoHS

Each
1+73,980 $
5+68,910 $
10+65,930 $
25+62,540 $
50+58,320 $
Plus de tarifs
-
24V
Single
95dBA
-
IP21C, IP33C
-
-
35mA
85mm
-25°C
70°C
88AH7761

RoHS

Each
1+57,990 $
5+54,020 $
10+51,670 $
25+49,020 $
50+45,720 $
Plus de tarifs
-
28V
32 Tone
102dBA
-
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
88AH7765

RoHS

Each
1+46,510 $
5+43,310 $
10+41,440 $
25+39,310 $
50+36,660 $
Plus de tarifs
-
28V
32 Tone
92dBA
-
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
59Y6725

RoHS

Each
1+253,140 $
5+233,550 $
10+222,680 $
25+209,560 $
230VAC
230V
Adjustable
111dB
-
IP65
AE95 Series
420Hz
400mA
85mm
-30°C
60°C
88AH7766

RoHS

Each
1+631,060 $
5+598,590 $
10+574,420 $
-
28V
32 Tone
92dBA
-
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
74X7806

RoHS

Each
1+44,830 $
5+41,760 $
10+39,960 $
25+37,900 $
50+35,340 $
Plus de tarifs
-
28V
Multiple Tones
92dBA
-
IP65
-
-
18mA
-
-25°C
70°C
53X2973

RoHS

Each
1+27,680 $
5+26,180 $
10+24,440 $
25+22,760 $
50+20,960 $
Plus de tarifs
-
14V
Low Frequency
90dB
-
IP34
-
450Hz
30mA
51mm
-20°C
60°C
85AK2825

RoHS

Each
1+98,870 $
12V
12V
Continuous
80dB
-
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2830

RoHS

Each
1+98,870 $
24V
24V
Intermittent
80dB
-
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2827

RoHS

Each
1+98,870 $
110V
-
Continuous
80dB
-
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2829

RoHS

Each
1+98,870 $
12V
12V
Intermittent
80dB
-
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2826

RoHS

Each
1+98,870 $
24V
24V
Continuous
80dB
-
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2828

RoHS

Each
1+98,870 $
240V
-
Continuous
80dB
-
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
51-75 sur 281 articles
sur 12 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB