Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 articles0,00 $

Audio Signal Indicator Units :

281 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
Accessory Type
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
85AK2831

RoHS

Each
1+98,870 $
110V
-
Intermittent
80dB
-
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2832

RoHS

Each
1+98,870 $
240V
-
Intermittent
80dB
-
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
20AM8351

RoHS

SCHNEIDER ELECTRIC
Each
1+307,690 $
5+300,740 $
10+299,150 $
230V
-
2 Tone
106dB
-
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
59AM4429

RoHS

Each
1+182,580 $
5+168,440 $
10+160,620 $
25+151,140 $
24V
24V
4 Tone
95dBA
-
IP66, IP69K
KombiSIGN 40 Series
-
200mA
68mm
-30°C
60°C
19J5771

RoHS

Each
1+237,280 $
5+232,540 $
10+227,800 $
25+223,040 $
230V
-
Continuous
108dB
-
IP55
570 Series
-
70mA
152mm
60°C
60°C
19J2740

RoHS

Each
1+249,390 $
5+244,410 $
10+239,410 $
25+234,430 $
-
24V
Multiple Tones
100dB
-
IP65
110 Series
3.4kHz
80mA
52mm
-20°C
50°C
80Y0129

RoHS

Each
1+109,740 $
5+106,730 $
10+101,730 $
25+99,700 $
50+97,650 $
24V
24V
Continuous, Pulse
85dB
-
IP66
KombiSIGN 40 Series
2.9kHz
80mA
45mm
-30°C
60°C
70AK7321

RoHS

Each
1+75,270 $
5+73,770 $
10+72,260 $
25+70,760 $
50+69,250 $
Plus de tarifs
24V
24V
Pulse, Steady
85dB
-
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
70AK7618

RoHS

Each
1+199,890 $
5+184,420 $
10+175,840 $
25+165,470 $
-
-
Multiple Tones
105dB
-
IP66, IP67
Modul-Perfect 70 PC7TD Series
-
-
-
-30°C
70°C
83AK2773

RoHS

Each
1+361,840 $
5+343,230 $
10+329,370 $
230V
-
Single
127dB
-
IP67
-
1.68kHz
1A
140mm
-30°C
45°C
68AK4679

RoHS

Each
1+83,780 $
5+79,040 $
10+76,620 $
25+72,970 $
50+67,960 $
-
35V
3 Tone
99dBA
-
IP21
BiWire Ultra Series
-
11mA
91mm
-25°C
70°C
70AK6464

RoHS

Each
1+21,840 $
5+21,400 $
10+20,960 $
25+20,530 $
50+20,090 $
Plus de tarifs
24V
24V
Pulse
90dBA
-
IP54
BU2 M28 Series
3.5kHz
30mA
56mm
-20°C
70°C
68AK4685

RoHS

Each
1+74,480 $
5+69,370 $
10+66,370 $
25+62,960 $
50+58,720 $
Plus de tarifs
-
35V
3 Tone
90dBA
-
IP21C
BiWire Ultra Series
-
11mA
44mm
-10°C
55°C
70AK7656

RoHS

Each
1+92,200 $
5+90,350 $
10+88,510 $
25+86,660 $
50+84,830 $
Plus de tarifs
-
-
8 Tone
95dBA
-
IP65
Modul-Compete 50 CT5ZM Series
-
-
-
-30°C
60°C
68AK4682

RoHS

Each
1+102,770 $
5+96,940 $
10+93,980 $
25+89,500 $
50+83,350 $
-
35V
3 Tone
99dBA
-
IP66
BiWire Ultra Series
-
11mA
100mm
-25°C
70°C
15AN8932

RoHS

Each
1+319,970 $
5+303,510 $
10+291,260 $
-
24V
-
98dB
-
IP65
BD-M Series
-
240mA
13.5mm
-20°C
55°C
15AN8933

RoHS

Each
1+319,970 $
5+303,510 $
10+291,260 $
-
24V
-
98dB
-
IP65
BD-M Series
-
240mA
13.5mm
-20°C
55°C
15AN5394

RoHS

Each
1+668,650 $
5+634,240 $
10+608,640 $
25+576,800 $
50+543,150 $
230V
-
1 Tone
127dB
-
IP65
Duplo Series
1.6kHz
2A
198mm
-30°C
40°C
15AN8934

RoHS

Each
1+319,970 $
5+303,510 $
10+291,260 $
-
24V
-
98dB
-
IP65
BD-M Series
-
240mA
13.5mm
-20°C
55°C
15AN8936

RoHS

Each
1+355,910 $
5+337,590 $
10+323,960 $
240V
-
-
98dB
-
IP65
BD-M Series
-
80mA
13.5mm
-20°C
55°C
15AN8935

RoHS

Each
1+319,970 $
5+303,510 $
10+291,260 $
25+276,020 $
50+259,920 $
-
24V
-
98dB
-
IP65
BD-M Series
-
13.5mA
240mm
-20°C
55°C
16AM6753

RoHS

Each
1+144,400 $
5+141,520 $
10+138,620 $
25+135,740 $
50+132,840 $
-
24V
-
80dB
-
IP65
MP Series
-
35mA
60mm
-30°C
60°C
15AN8937

RoHS

Each
1+355,910 $
5+337,590 $
10+323,960 $
240V
-
-
98dB
-
IP65
BD-M Series
-
80mA
13.5mm
-20°C
55°C
92F6383
Each
1+374,980 $
5+353,590 $
10+337,660 $
25+317,870 $
50+296,950 $
120V
-
Continuous
103dBA
-
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
28C3160
Each
1+2 819,330 $
5+2 780,120 $
10+2 738,230 $
25+2 572,600 $
-
-
-
110dB
-
-
-
-
-
-
-
-
76-100 sur 281 articles
sur 12 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB