0
0 articles0,00 $

30V Audio Signal Indicator Units :

26 produit(s) trouvé(s)
Trouvez une vaste gamme de 30V Audio Signal Indicator Units dans Newark Électronique Canada. Nous stockons une large gamme de Audio Signal Indicator Units, tels que 24V, 30V, 28V & 12V Audio Signal Indicator Units provenant des plus grands fabricants mondiaux, notamment : Banner Engineering, Auer Signal, Barber - Colman, Eaton Cutler Hammer & Eaton Moeller.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
96M3275

RoHS

Date/Lot Code

Each
1+214,060 $
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
82AK1427

RoHS

Date/Lot Code

Each
1+120,890 $
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
23AM1419

Date/Lot Code

Each
1+169,540 $
-
30V
Multiple
104dB
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
77AK1202

Date/Lot Code

Each
1+62,620 $
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1200

Date/Lot Code

Each
1+73,670 $
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1201

Date/Lot Code

Each
1+62,620 $
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
47T4095

Date/Lot Code

Each
1+125,570 $
5+123,060 $
10+120,540 $
25+118,030 $
50+115,530 $
Plus de tarifs
30V
30V
Continuous
83dB
IP40, NEMA 12
RMQ-Titan M22 Series
-
-
1.2"
-25°C
70°C
39Y8758
Each
1+125,570 $
5+123,060 $
10+120,540 $
25+118,030 $
50+115,530 $
Plus de tarifs
30V
30V
Pulse
83dB
IP40, NEMA 12
RMQ-Titan M22 Series
-
-
2"
-25°C
70°C
10R5326

RoHS

Each
1+236,600 $
-
30V
Continuous
95dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3279

RoHS

Date/Lot Code

Each
1+245,760 $
-
30V
Pulse
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3273

RoHS

Each
1+235,200 $
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
80AC0291

RoHS

Each
1+194,040 $
-
30V
Multiple
101dB
IP65
TL70 Series
2.6kHz
120mA
72mm
-40°C
50°C
10R5325

RoHS

Each
1+274,400 $
-
30V
Continuous
95dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3277

RoHS

Each
1+256,310 $
-
30V
Pulse
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
76Y7414

RoHS

Date/Lot Code

Each
1+133,760 $
-
30V
Multiple
92dB
IP65
TL70 Series
2.6kHz
30mA
72mm
-40°C
50°C
12AC9145

RoHS

Each
1+219,620 $
5+215,230 $
10+210,840 $
25+206,440 $
-
30V
Programmable Single
85dB
IP50
TL70 Series
2.5kHz
110mA
79.6mm
-20°C
50°C
10R5328

RoHS

Each
1+330,190 $
-
30V
Continuous
95dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
10R5329

RoHS

Each
1+315,110 $
-
30V
Continuous
75dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
96M3332

RoHS

Each
1+331,690 $
-
30V
-
-
IP67, NEMA 6
K80L Series
-
90mA
41mm
-40°C
-
14AC5669

RoHS

Date/Lot Code

Each
1+151,510 $
-
30V
Multiple
101dB
IP65
TL70 Series
2.6kHz
120mA
72mm
-40°C
50°C
25AK0075

RoHS

Each
1+67,260 $
5+62,660 $
10+59,940 $
25+56,860 $
50+53,030 $
Plus de tarifs
-
30V
8 Tone
112dB
IP54, IP65
AE40M Series
2.58kHz
32mA
81mm
-40°C
70°C
96M3321

RoHS

Each
1+282,980 $
-
30V
Continuous
75dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
96M3322

RoHS

Each
1+307,570 $
-
30V
Pulse
75dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
15AN7890

RoHS

Each
1+175,030 $
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
15AN7889

RoHS

Each
1+303,950 $
5+288,310 $
10+276,680 $
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB