0
0 articles0,00 $

Continuous, Pulse Audio Signal Indicator Units :

14 produit(s) trouvé(s)
Trouvez une vaste gamme de Continuous, Pulse Audio Signal Indicator Units dans Newark Électronique Canada. Nous stockons une large gamme de Audio Signal Indicator Units, tels que Continuous, Multiple, 32 Tone & Multiple Tones Audio Signal Indicator Units provenant des plus grands fabricants mondiaux, notamment : Eaton Cutler Hammer, Moflash Signalling & Omega.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
67X5682

Date/Lot Code

Each
1+175,950 $
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
15P1093

RoHS

MOFLASH SIGNALLING
Each
1+35,160 $
5+32,140 $
10+31,520 $
25+30,860 $
50+29,330 $
Plus de tarifs
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
15P1090

RoHS

MOFLASH SIGNALLING
Each
1+35,160 $
5+32,140 $
10+31,520 $
25+30,860 $
50+29,330 $
Plus de tarifs
115V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
65T3402

RoHS

Each
1+62,510 $
5+57,150 $
10+55,620 $
25+54,600 $
50+52,200 $
Plus de tarifs
-
28V
Continuous, Pulse
100dB
IP30
-
3.2kHz
50mA
49mm
-20°C
60°C
67X5683
Each
1+255,680 $
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
67X5620

Date/Lot Code

Each
1+203,880 $
5+183,480 $
10+173,300 $
120V
-
Continuous, Pulse
80dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
21mA
-
-30°C
60°C
67X5680
Each
1+231,950 $
5+208,750 $
10+197,160 $
120V
-
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
41mA
-
-30°C
60°C
67X5621

Date/Lot Code

Each
1+197,110 $
24V
24V
Continuous, Pulse
80dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
39mA
-
-30°C
60°C
15P1092

RoHS

Each
1+35,160 $
5+32,140 $
10+31,520 $
25+30,860 $
50+29,330 $
Plus de tarifs
230VAC
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
67X5679
Each
1+233,400 $
5+210,060 $
10+198,400 $
120V
-
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
41mA
-
-30°C
60°C
59Y7331

RoHS

Each
1+85,250 $
5+77,940 $
10+75,860 $
25+74,480 $
50+71,190 $
Plus de tarifs
275V
-
Continuous, Pulse
80dB
IP65
LED-TLM Series
-
20mA
-
-25°C
55°C
59Y7330

RoHS

Each
1+73,240 $
5+66,960 $
10+65,150 $
25+63,970 $
50+61,150 $
Plus de tarifs
-
24V
Continuous, Pulse
100dB
IP54
LED-TLM Series
-
55mA
-
-25°C
55°C
08AM1162

RoHS

Each
1+213,780 $
120V
-
Continuous, Pulse
85dB
IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3500Hz
20mA
42mm
-25°C
60°C
08AM1161

RoHS

Each
1+213,780 $
240V
-
Continuous, Pulse
70dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.5kHz
20mA
30mm
-25°C
60°C
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB