Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSCHNEIDER ELECTRIC
Réf. FabricantGS1FD3Copie
Code Commande79C7897
Gamme de produitTeSys GS Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 2 semaine(s)
Informations produit
FabricantSCHNEIDER ELECTRIC
Réf. FabricantGS1FD3Copie
Code Commande79C7897
Gamme de produitTeSys GS Series
Fiche technique
Contact ConfigurationSPST-NO
Fuse Size Held14mm x 51mm
No. of Fuses3 Fuse
Contact Current AC Max50A
Contact Voltage AC Max690V
Switch TerminalsScrew
No. of Poles3 Pole
Product RangeTeSys GS Series
SVHCTo Be Advised
Aperçu du produit
GS1FD3 is a switch-disconnector-fuse. It will be used with NFC cylindrical fuse links size 14x51mm up to 50A, for motor applications up to 25KW at 400V AC-23. To be equipped with a direct operating handle GS1AH01 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2F. It provides screw terminals with 3P terminal shrouds, and a high short circuit current rating 100KA at 400V.
- 3-poles, 18 months warranty
- 3NO contacts type and composition
- NFC fuse, DC, AC network
- 50/60Hz network frequency
- Direct right handle side, plate mounting
- 750VAC 50/60Hz rated insulation voltage
- 8KV rated impulse withstand voltage
- Mechanical durability is 10000 cycles
- IEC 60947-3 standard, IP20 IEC 60529 with terminal cover) degree of protection
- Operating temperature range from -20°C to 70°C
Spécifications techniques
Contact Configuration
SPST-NO
No. of Fuses
3 Fuse
Contact Voltage AC Max
690V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
14mm x 51mm
Contact Current AC Max
50A
Switch Terminals
Screw
Product Range
TeSys GS Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit