2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Limit Switches
                                                                                                  Imprimer la page

                                                                                                  DTE6-2RN80

                                                                                                  Limit Switch, Roller Plunger, DPST-NO, DPST-NC, 300 mA, 250 V, 48 ozf, E6 Series

                                                                                                  Date/Lot Code

                                                                                                  HONEYWELL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  HONEYWELL DTE6-2RN80
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. FabricantDTE6-2RN80
                                                                                                  Code Commande95B1635
                                                                                                  Gamme de produitE6 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 19 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  5+543,520 $
                                                                                                  10+534,390 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 1
                                                                                                  2 717,60 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  HONEYWELL
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. FabricantDTE6-2RN80
                                                                                                  Code Commande95B1635
                                                                                                  Gamme de produitE6 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Limit Switch ActuatorRoller Plunger
                                                                                                  Contact ConfigurationDPST-NO, DPST-NC
                                                                                                  Contact Current AC Max300mA
                                                                                                  Contact Voltage AC Max250V
                                                                                                  Operating Force Max48ozf
                                                                                                  Product RangeE6 Series
                                                                                                  Contact Current DC Max10A
                                                                                                  Contact Voltage DC Max250V
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Aperçu du produit

                                                                                                  The DTE6-2RN80 is a 2NO/2NC DPDT snap-action medium-duty Limit Switch with top roller plunger actuator. Lead washers are used to seal the mounting holes on side mount switches. All side mount switches are installed with #6 screws. It is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The sealed (actuators with boots) E6 series switch is preferred for applications where there could be exposure to liquid or particulate environments. It is suitable for special machinery, textile machinery, conveyors construction machinery and equipment, printing trades machinery, overhead cranes and hoist.

                                                                                                  • Side mount enclosure
                                                                                                  • Standard internal basic switch construction
                                                                                                  • Standard (single-break) contact
                                                                                                  • Seal boot plunger
                                                                                                  • Small footprint with easy access to wiring terminals
                                                                                                  • 0.5"-14NPT Conduit

                                                                                                  Applications

                                                                                                  Commercial, Industrial, Logistics, Agriculture

                                                                                                  Avertissements

                                                                                                  Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                                  Spécifications techniques

                                                                                                  Limit Switch Actuator

                                                                                                  Roller Plunger

                                                                                                  Contact Current AC Max

                                                                                                  300mA

                                                                                                  Operating Force Max

                                                                                                  48ozf

                                                                                                  Contact Current DC Max

                                                                                                  10A

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Contact Configuration

                                                                                                  DPST-NO, DPST-NC

                                                                                                  Contact Voltage AC Max

                                                                                                  250V

                                                                                                  Product Range

                                                                                                  E6 Series

                                                                                                  Contact Voltage DC Max

                                                                                                  250V

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (07-Jul-2017)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits
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
                                                                                                  Corporate Responsibility