| Quantité | Prix |
|---|---|
| 5+ | 512,080 $ |
Informations produit
Aperçu du produit
The DTV6-2RN is a 2NO/2NC DPDT snap-action medium-duty Limit Switch with top plunger actuator. It is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The sealed (actuators with boots) V6 series switch is preferred for applications where there could be exposure to liquid or particulate environments. It is suitable for special machinery, textile machinery, conveyors construction machinery and equipment, printing trades machinery, overhead cranes and hoist.
- Flange mount enclosure
- Standard internal basic switch construction
- Standard (single-break) contact
- Seal boot plunger
- Small footprint with easy access to wiring terminals
- 0.5"-14NPT Conduit
Applications
Commercial, Industrial, Logistics, Agriculture
Avertissements
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Spécifications techniques
Plunger
10A
59ozf
300mA
No SVHC (07-Jul-2017)
DPDT
250V
DTV Series
250V
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit