Informations produit
Aperçu du produit
The WLS1A11AQ-4P01 is a 1NC/1NO SPDT snap-action heavy-duty Limit Switch with 7lb low-force eyelet pull operating head. Head assembled with actuator to left side. The Limitless™ WLS series heavy-duty wireless limit switch includes an eyelet-pull operating head that can be used to attach a rope, cable or chain. It also can be used on cranes as an anti-two-block (A2B) switch. The Limitless™ series benefits remote monitoring applications where wiring or wire maintenance is not physically possible or economically feasible. Combining this greater flexibility with proven harsh-duty packaging can result in increased efficiencies and improved safety for machines, equipment, OEMs and operators. It is suitable for cranes, door activation switch and cable pull for production stop applications (e.g., quality, broken tool, maintenance, out of parts), not applicable to human safety-stop applications.
- Built on MICRO SWITCH™ HDLS heritage
- EN 50041 metal enclosure
- Unique all-metal drive train
- Captive head and body screws
- Reliable, flexible and secure wireless transmission
- Long-life standard replaceable battery
- Sealed to IP67 and NEMA 1, 3, 4, 6, 6P, 12, 13
- 2.4GHz, IEEE 802.15.4 RF code, point-to-point Radio (license-free and global)
- 0dBi Omni with switch mount, straight design
Applications
Industrial
Avertissements
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Spécifications techniques
Limitless WLS Series
Zinc
IP67, IP68, NEMA 1, NEMA 4, NEMA 6, NEMA 6P, NEMA 12, NEMA 13
No SVHC (07-Jul-2017)
Eyelet Pull
31.13N
305m
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit