DC Motors :
105 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
DC Motor Type
Accessory Type
For Use With
Supply Voltage VDC
No. of Phases
Rotational Speed Max
Torque Max
Power Rating
Motor Size
External Length
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,000 $ | Brushless | - | - | 48V | - | 4000rpm | 20.39in-oz | 60W | 42mm | 71mm | BL17 Series | ||||||
Each | 1+ 0,000 $ | Brushless | - | - | 48V | - | 4000rpm | 30.45in-oz | 90W | 42mm | 101mm | BL17 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Brushless | - | - | 48V | - | 4000rpm | 10.2in-oz | 30W | 42mm | 47mm | BL17 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Brushless | - | - | 48V | - | 5000rpm | 0.145N-m | 60W | 56.2mm | 54.5mm | BL23 Series | ||||||
Each | 1+ 215,450 $ | Brushless | - | - | 48V | - | 5000rpm | 0.144N-m | 60W | 42mm | 71mm | BL17 Series | ||||||
Each | 1+ 385,870 $ | Brushless | - | - | 24V | - | 5000rpm | 0.29N-m | 120W | 56.2mm | 82.5mm | BL23 Series | ||||||
Each | 1+ 130,090 $ | Brushed | - | - | 12V | - | - | 0.746mN-m | 750mW | 10mm | 17mm | RE 10 | ||||||
Each | 1+ 119,700 $ | Brushed | - | - | 21V | - | - | 2.14mN-m | 2W | 16mm | 25.4mm | - | ||||||
43W7537 | Each | 1+ 9,150 $ | Brushed | - | - | 12V | - | 8768rpm | 62.5g-cm | 5.662W | 27.9mm | 32.6mm | - | |||||
Each | 1+ 115,030 $ | Brushed | - | - | 36V | - | - | 6.15mN-m | 5W | 22mm | 31.9mm | - | ||||||
Each | 1+ 888,450 $ 5+ 861,410 $ 10+ 824,150 $ 25+ 786,770 $ 50+ 690,220 $ | Brushed | - | - | 24V | - | 7580rpm | 177mN-m | 150W | 40mm | 71mm | RE 40 | ||||||
Each | 1+ 358,570 $ 10+ 310,680 $ 25+ 299,260 $ 50+ 286,830 $ 100+ 264,350 $ Plus de tarifs | Brushless | - | - | 12V | - | - | 7.43mN-m | 5W | 20mm | 14mm | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Brushless | - | - | 24V | Three Phase | 4000rpm | 0.0924N-m | 40W | - | 82.5mm | - | ||||||
Each | 1+ 339,580 $ | Brushed | - | - | 12V | - | 3000rpm | 110mN-m | 35W | 42mm | 112.6mm | 89 850 Series | ||||||
Each | 1+ 824,260 $ | Brushed | - | - | 24V | Single Phase | 3000rpm | 110mN-m | 35W | 42mm | 112.6mm | 89850 Series | ||||||
Each | 1+ 271,890 $ | Brushed | - | - | 12V | - | 2900rpm | 50mN-m | 15W | 42mm | 71.4mm | 89 810 Series | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 182,990 $ 5+ 179,120 $ 10+ 175,400 $ 25+ 172,450 $ 50+ 169,210 $ | Brushless | - | - | 24V | - | - | 0.185N-m | 77W | 42mm | 61mm | QMot QBL4208 | |||||
Each | 1+ 447,900 $ | Brushed | - | - | 24V | - | 3000rpm | 180mN-m | 57W | 42mm | 103mm | 89 830 Series | ||||||
Each | 1+ 884,140 $ | Brushed | - | - | 24V | Single Phase | 3000rpm | 180mN-m | 57W | 63mm | 103mm | 89830 Series | ||||||
Each | 1+ 927,540 $ | Brushed | - | - | 24V | Single Phase | 3430rpm | 290mN-m | 104W | 63mm | 127.5mm | 89890 Series | ||||||
Each | 1+ 777,650 $ | Brushed | - | - | 24V | Single Phase | 3100rpm | 75mN-m | 24W | 42mm | 85mm | 89800 Series | ||||||
Each | 1+ 1 371,810 $ | Brushless | - | - | 48V | - | 4000rpm | 225mN-m | 94W | - | 123mm | 80 140 SMI21 Series | ||||||
Each | 1+ 1 961,410 $ | Brushless | - | - | 48V | - | 4000rpm | 460mN-m | 192W | - | 143mm | 80 280 SMI21 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Brushless | - | - | 24V | Three Phase | 2310rpm | 2.5N-m | 314W | - | - | SQ75 80 350 SMI22 CAN Series | ||||||
Each | 1+ 2 188,930 $ | Brushless | - | - | 48V | Three Phase | 2340rpm | 6N-m | 623W | - | - | SQ75 80 370 SMI22 CAN Series | ||||||