Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E28-02D-03ROCopy
Newark Part No.69AJ7625
Product RangeBL17 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $215.450 |
Price for:Each
Minimum: 1
Multiple: 1
$215.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E28-02D-03ROCopy
Newark Part No.69AJ7625
Product RangeBL17 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
Rotational Speed Max5000rpm
Torque Max0.144N-m
Power Rating60W
Motor Size42mm
External Length71mm
Product RangeBL17 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- NEMA BL17 series 3 phase rapid prototyping motor
- CCW direction of rotation
- Class B insulation
- 120° electrical hall effect angle
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
5000rpm
Power Rating
60W
External Length
71mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
48V
Torque Max
0.144N-m
Motor Size
42mm
Product Range
BL17 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate