2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Starters
                                                                                                  Imprimer la page

                                                                                                  GV2P06

                                                                                                  Circuit Breaker, TeSys GV2 Series 3 Pole, 690Vac

                                                                                                  Date/Lot Code

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHNEIDER ELECTRIC GV2P06
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantGV2P06
                                                                                                  Code Commande15B8811
                                                                                                  Gamme de produitTeSys Deca Manual Motor Starter
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantGV2P06
                                                                                                  Code Commande15B8811
                                                                                                  Gamme de produitTeSys Deca Manual Motor Starter
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max690VAC
                                                                                                  No. of Phases-
                                                                                                  Power Rating750mW
                                                                                                  Current Rating1.6A
                                                                                                  No. of Poles3 Pole
                                                                                                  Product RangeTeSys Deca Manual Motor Starter
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Aperçu du produit

                                                                                                  The TeSys GV2 series thermal-magnetic Circuit Breaker with spring terminal and screw clamp connectors. Manual and local control, when the motor circuit breaker is used on its own and automatic and remote control when combined with a contactor. The addition of an under-voltage trip enables the motor circuit-breaker to be tripped if voltage is lost. The addition of a shunt trip enables remote control of tripping. The control for the open or enclosed motor circuit breaker can be locked in the N/C position using 3 padlock.

                                                                                                  • Motor protection provided by thermal-magnetic devices built into the circuit breaker
                                                                                                  • No live parts are accessible to direct finger contact

                                                                                                  Applications

                                                                                                  Industrial, Motor Drive & Control

                                                                                                  Spécifications techniques

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  No. of Phases

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  1.6A

                                                                                                  Product Range

                                                                                                  TeSys Deca Manual Motor Starter

                                                                                                  Supply Voltage Max

                                                                                                  690VAC

                                                                                                  Power Rating

                                                                                                  750mW

                                                                                                  No. of Poles

                                                                                                  3 Pole

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Documents techniques (8)

                                                                                                  Certificate of Conformity EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Product Change Notice EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Handling Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Operating Instructions EN

                                                                                                  Produits de remplacement pour GV2P06

                                                                                                  1 produit trouvé

                                                                                                  Produits associés

                                                                                                  5 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jan-2018)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits
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
                                                                                                  Corporate Responsibility