2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Motors & Motor Controls
                                                                                                5. Motor Starters
                                                                                                Imprimer la page

                                                                                                GV2P06

                                                                                                Circuit Breaker, TeSys GV2 Series 3 Pole, 690Vac

                                                                                                Date/Lot Code

                                                                                                SCHNEIDER ELECTRIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SCHNEIDER ELECTRIC GV2P06
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. FabricantGV2P06
                                                                                                Code Commande15B8811
                                                                                                Gamme de produitTeSys Deca Manual Motor Starter
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)

                                                                                                Informations produit

                                                                                                SCHNEIDER ELECTRIC
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. FabricantGV2P06
                                                                                                Code Commande15B8811
                                                                                                Gamme de produitTeSys Deca Manual Motor Starter
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max690VAC
                                                                                                No. of Phases-
                                                                                                Power Rating750mW
                                                                                                Current Rating1.6A
                                                                                                No. of Poles3 Pole
                                                                                                Product RangeTeSys Deca Manual Motor Starter
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The TeSys GV2 series thermal-magnetic Circuit Breaker with spring terminal and screw clamp connectors. Manual and local control, when the motor circuit breaker is used on its own and automatic and remote control when combined with a contactor. The addition of an under-voltage trip enables the motor circuit-breaker to be tripped if voltage is lost. The addition of a shunt trip enables remote control of tripping. The control for the open or enclosed motor circuit breaker can be locked in the N/C position using 3 padlock.

                                                                                                • Motor protection provided by thermal-magnetic devices built into the circuit breaker
                                                                                                • No live parts are accessible to direct finger contact

                                                                                                Applications

                                                                                                Industrial, Motor Drive & Control

                                                                                                Spécifications techniques

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                No. of Phases

                                                                                                -

                                                                                                Current Rating

                                                                                                1.6A

                                                                                                Product Range

                                                                                                TeSys Deca Manual Motor Starter

                                                                                                Supply Voltage Max

                                                                                                690VAC

                                                                                                Power Rating

                                                                                                750mW

                                                                                                No. of Poles

                                                                                                3 Pole

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documents techniques (9)

                                                                                                Enhanced Product Overview EN

                                                                                                Safety Data Sheet B EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Certificate of Conformity EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Handling Instructions EN

                                                                                                Product Change Notice EN

                                                                                                Drawing EN

                                                                                                Produits de remplacement pour GV2P06

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)